-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 37 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9423
|
Newark | Specialized Cables Stm037Sc2Dt008N |Amp Te Connectivity 9-1589477-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.2600 / $425.3400 | Buy Now |
DISTI #
2266-9-1589477-5-ND
|
DigiKey | STM037SC2DT008N = WDUALOBE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
46 In Stock |
|
$385.8300 / $408.9800 | Buy Now |
DISTI #
9-1589477-5
|
Avnet Americas | Cable Assembly Flat 0.203m 30AWG 37POS Rectangular RCP - Bulk (Alt: 9-1589477-5) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$322.2108 / $387.7452 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$350.0800 | Buy Now |
DISTI #
AMP9-1589477-5
|
Heilind Electronics | STM037SC2DT008N = WDUALOBE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM037SC2DT008N = WDUALOBE RoHS: Compliant |
46 Partner Stock |
|
$362.0800 / $380.9100 | Buy Now |
DISTI #
16390904
|
Verical | D-Subminiature Connector Assembly, 37 POS Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$361.8000 / $383.5100 | Buy Now |
DISTI #
9-1589477-5
|
Avnet Americas | Cable Assembly Flat 0.203m 30AWG 37POS Rectangular RCP - Bulk (Alt: 9-1589477-5) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$322.2108 / $387.7452 | Buy Now |
DISTI #
AMP9-1589477-5
|
Interstate Connecting Components | STM037SC2DT008N = WDUALOBE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 9-1589477-5
|
PEI Genesis | STM037SC2DT008N = WDUALOBE | 46 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1589477-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1589477-5
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 37 | |
Wire Size-Max | 32 AWG |