-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-9-1589484-3-ND
|
DigiKey | CONN RCPT 9POS SMD SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
93 In Stock |
|
$146.4700 / $173.6400 | Buy Now |
DISTI #
9-1589484-3
|
Avnet Americas | STL009L44KN = SMT CONN - Bulk (Alt: 9-1589484-3) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$130.6378 / $157.2082 | Buy Now |
DISTI #
AMP9-1589484-3
|
Heilind Electronics | STL009L44KN = SMT CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STL009L44KN = SMT CONN |
93 Partner Stock |
|
$159.2000 / $187.1000 | Buy Now |
DISTI #
20346346
|
Verical | Conn D-Subminiature SKT 9 POS 0.64mm Solder ST SMD Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$137.3500 / $162.8300 | Buy Now |
DISTI #
9-1589484-3
|
Avnet Americas | STL009L44KN = SMT CONN - Bulk (Alt: 9-1589484-3) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$130.6378 / $157.2082 | Buy Now |
DISTI #
9-1589484-3
|
Avnet Americas | STL009L44KN = SMT CONN - Bulk (Alt: 9-1589484-3) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$130.6378 / $157.2082 | Buy Now |
DISTI #
AMP9-1589484-3
|
Interstate Connecting Components | STL009L44KN = SMT CONN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 9-1589484-3
|
PEI Genesis | STL009L44KN = SMT CONN | 93 |
|
Buy Now | |
DISTI #
000000000002789138
|
Sager | Headers & Wire Housings STL009L44KN Min Qty: 1 | 0 |
|
$123.2800 / $170.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1589484-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1589484-3
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.223 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |