-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7454
|
Newark | Thin Film Res.-Smd Rn 0603 49R9 0.1% 10Ppm Cut |Amp Te Connectivity 9-1614353-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1600 | Buy Now |
DISTI #
9-1614353-1
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1614353-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6368 / $0.7663 | Buy Now |
|
Future Electronics | 49.9 Ohm Vertical Mount Thin Film Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.6600 / $0.7300 | Buy Now |
DISTI #
AMP9-1614353-1
|
Heilind Electronics | RN 0603 49R9 0.1% 10PPM CUT LENGTH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RN 0603 49R9 0.1% 10PPM CUT LENGTH RoHS: Compliant |
2521 In Stock |
|
$0.5840 / $0.8130 | Buy Now |
DISTI #
RN73C1J49R9BTG
|
TTI | Thin Film Resistors - SMD RN 0603 49R9 0.1% 10PPM CUT LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.6750 / $0.7080 | Buy Now |
DISTI #
9-1614353-1
|
TTI | Thin Film Resistors - SMD 49.9 OHM .1% 10PPM 1/6W RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
9-1614353-1
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1614353-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
9-1614353-1
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1614353-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
AMP9-1614353-1
|
Interstate Connecting Components | RN 0603 49R9 0.1% 10PPM CUT LENGTH | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1614353-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1614353-1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |