There are no models available for this part yet.
Overview of 9-1616396-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9-1616396-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-9-1616396-1-ND
|
DigiKey | 7577000=MAGNET ASSY Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,210.6400 | Buy Now | |
DISTI #
9-1616396-1-ND
|
DigiKey | 7577000=MAGNET ASSY Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$611.9800 | Buy Now | |
DISTI #
9-1616396-1
|
Avnet Americas | 7577000=MAGNET ASSY - Bulk (Alt: 9-1616396-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$510.7040 / $614.5760 | Buy Now | |
DISTI #
571-9-1616396-1
|
Mouser Electronics | Bench Top Tools 7577000=MAGNET ASSY RoHS: Not Compliant | 0 |
|
$607.5200 / $655.6500 | Order Now | |
DISTI #
AMP9-1616396-1
|
Heilind Electronics | 7577000=MAGNET ASSY | Americas - 0 in Stock |
|
$584.2800 / $649.2001 | Buy Now | |
Onlinecomponents.com | 0 |
|
$503.6700 / $703.3000 | Buy Now | |||
DISTI #
AMP9-1616396-1
|
Interstate Connecting Components | 7577000=MAGNET ASSY | 0 |
|
$584.2800 / $649.2001 | Buy Now | |
DISTI #
000000000003025844
|
Sager | TE Connectivity 7577000=MAGNET ASSY Min Qty: 1 | 0 |
|
$568.0500 / $649.2000 | Buy Now | |
DISTI #
9-1616396-1
|
Avnet Abacus | (Alt: 9-1616396-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$503.6700 / $703.3000 | Buy Now |