-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 9.76ohm, SURFACE MOUNT, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1625865-7
|
Avnet Americas | Res Thin Film 0805 9.76 Ohm 0.1% 1/8W ?15ppm/?C Molded SMD SMD Paper T/R - Bulk (Alt: 9-1625865-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4211 / $0.5068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4470 | Buy Now |
DISTI #
AMP9-1625865-7
|
Heilind Electronics | RP 2A 9R76 0.1% 15PPM CUT LENG | Americas - 0 in Stock |
|
$0.5047 / $0.6734 | Buy Now |
|
Onlinecomponents.com | RP 2A 9R76 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now |
DISTI #
AMP9-1625865-7
|
Interstate Connecting Components | RP 2A 9R76 0.1% 15PPM CUT LENG | 0 |
|
$0.5047 / $0.6734 | Buy Now |
DISTI #
9-1625865-7
|
Avnet Abacus | Res Thin Film 0805 9.76 Ohm 0.1% 1/8W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 9-1625865-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 9R76 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1625865-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1625865-7
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 9.76ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |