-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4122
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1879022-1
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 9-1879022-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2689 / $0.3035 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2720 | Buy Now |
DISTI #
AMP9-1879022-1
|
Heilind Electronics | SMF3 470R 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMF3 470R 1% RoHS: Compliant | 0 |
|
$0.2431 / $0.3449 | Buy Now |
DISTI #
SMF3470RFT
|
TTI | Thin Film Resistors - SMD SMF3 470R 1% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2430 / $0.2880 | Buy Now |
DISTI #
9-1879022-1
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 9-1879022-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2689 / $0.3035 | Buy Now |
DISTI #
AMP9-1879022-1
|
Interstate Connecting Components | SMF3 470R 1% | 0 |
|
Buy Now | |
DISTI #
9-1879022-1
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 1%, 3 W, 4122 [10555 Metric], Metal Film, Power (Alt: 9-1879022-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF3 470R 1% RoHS: Compliant | 0 |
|
$0.2431 / $0.3449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1879022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1879022-1
TE Connectivity
Fixed Resistor, Metal Film, 3W, 470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4122
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |