Part Details for 9-227222-0 by TE's AMP
Overview of 9-227222-0 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 9-227222-0
9-227222-0 CAD Models
9-227222-0 Part Data Attributes
|
9-227222-0
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
9-227222-0
TE's AMP
PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for 9-227222-0
This table gives cross-reference parts and alternative options found for 9-227222-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-227222-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5227222-1 | VERT JK W/MTG PINS, BNC PCB | TE Connectivity | 9-227222-0 vs 5227222-1 |
227222-2 | VERT JK W/MTG PINS, BNC PCB | TE Connectivity | 9-227222-0 vs 227222-2 |
227222-9 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE's AMP | 9-227222-0 vs 227222-9 |
5227222-9 | VERT JACK W/MTG PINS, BNC PCB | TE Connectivity | 9-227222-0 vs 5227222-9 |
9-227222-0 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 9-227222-0 vs 9-227222-0 |
227222-7 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 9-227222-0 vs 227222-7 |
227222-5 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 9-227222-0 vs 227222-5 |
227222-4 | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE's AMP | 9-227222-0 vs 227222-4 |
227222-3 | VERT JK W/MTG PINS, BNC PCB | TE Connectivity | 9-227222-0 vs 227222-3 |
9-227222-1 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | TE Connectivity | 9-227222-0 vs 9-227222-1 |