Part Details for 9-338168-2 by TE Connectivity
Overview of 9-338168-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 9-338168-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-338168-2
|
Avnet Abacus | AMP9-338168-2 (Alt: 9-338168-2) RoHS: Compliant Min Qty: 880 Package Multiple: 880 | Abacus - 0 |
|
Buy Now |
Part Details for 9-338168-2
9-338168-2 CAD Models
9-338168-2 Part Data Attributes:
|
9-338168-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-338168-2
TE Connectivity
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for 9-338168-2
This table gives cross-reference parts and alternative options found for 9-338168-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-338168-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-11080-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 9-338168-2 vs 1-11080-1 |
1-11080-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 9-338168-2 vs 1-11080-3 |
214564 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M3, Receptacle, | ERNI | 9-338168-2 vs 214564 |
7-106505-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 9-338168-2 vs 7-106505-2 |
194292 | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, M3, Receptacle, LEAD FREE | ERNI | 9-338168-2 vs 194292 |