Part Details for 6-146132-4 by TE Connectivity
Overview of 6-146132-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-146132-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7088
|
Newark | 40 Modii Hdr Sr Sfmnt B/A .100 |Te Connectivity 6-146132-4 Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.2000 | Buy Now |
DISTI #
6-146132-4-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1 In Stock |
|
$2.8678 / $4.4100 | Buy Now |
DISTI #
6-146132-4
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 6-146132-4) RoHS: Compliant Min Qty: 825 Package Multiple: 275 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.3430 / $2.8196 | Buy Now |
DISTI #
571-6-146132-4
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$2.6400 / $2.9700 | Order Now |
DISTI #
72056179
|
RS | Connector, AMPMODU, 40 Modii Hdr Sr Sfmnt B/A .100 | TE Connectivity 6-146132-4 RoHS: Not Compliant Min Qty: 825 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $2.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 825 Package Multiple: 275 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.7000 | Buy Now |
DISTI #
AMP6-146132-4
|
Heilind Electronics | 40 MODII HDR SR SFMNT B/A .100 | Americas - 0 in Stock |
|
$2.8154 / $2.9636 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, SINGLE ROW, .100 C/L, .025 SQ. POST RoHS: Compliant | 0 |
|
$1.5600 / $2.4000 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$2.4600 / $5.1400 | Buy Now |
DISTI #
6-146132-4
|
TTI | Headers & Wire Housings 40 MODII HDR SR SFMNT B/A .100 Min Qty: 825 Package Multiple: 825 Container: Tube | Americas - 0 |
|
$3.8100 | Buy Now |
Part Details for 6-146132-4
6-146132-4 CAD Models
6-146132-4 Part Data Attributes
|
6-146132-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146132-4
TE Connectivity
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-146132-4
This table gives cross-reference parts and alternative options found for 6-146132-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146132-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1977955-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146132-4 vs 4-1977955-0 |
4-1977954-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146132-4 vs 4-1977954-0 |
8-102898-3 | 40 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 6-146132-4 vs 8-102898-3 |
9-146282-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | 6-146132-4 vs 9-146282-0 |
6-146129-4 | 40 MODII HDR SRST SFMNT B/A | TE Connectivity | 6-146132-4 vs 6-146129-4 |
4-87224-0 | 40 MODII HDR SRST UNSHRD .100 | TE Connectivity | 6-146132-4 vs 4-87224-0 |
9-146291-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146132-4 vs 9-146291-0 |
9-146288-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146132-4 vs 9-146288-0 |
3-102898-3 | 40 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 6-146132-4 vs 3-102898-3 |
9-146279-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146132-4 vs 9-146279-0 |