Part Details for 90-1801-2033 by Elma Electronic Inc
Overview of 90-1801-2033 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90-1801-2033
90-1801-2033 CAD Models
90-1801-2033 Part Data Attributes
|
90-1801-2033
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
90-1801-2033
Elma Electronic Inc
Single Color LED, Super Red, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for 90-1801-2033
This table gives cross-reference parts and alternative options found for 90-1801-2033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90-1801-2033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2663-8011 | Single Color LED, Super Red, T-1, 3mm, | Elma Electronic Inc | 90-1801-2033 vs 90-2663-8011 |
HLMP3315-800 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | 90-1801-2033 vs HLMP3315-800 |
HLMP3316-700 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | 90-1801-2033 vs HLMP3316-700 |
MVR3363K-J220KA | Single Color LED, Super Bright Red, 3.1mm, 2 PIN | Stanley Electric Co | 90-1801-2033 vs MVR3363K-J220KA |
CMD5760-400 | Single Color LED, High Efficiency Red, T-1, 2.925mm | CML Innovative Technologies | 90-1801-2033 vs CMD5760-400 |
LUR34D-TNR5/5 | Single Color LED, Red, 3mm, | SunLED Group | 90-1801-2033 vs LUR34D-TNR5/5 |
CMD41104UR/A-900 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | 90-1801-2033 vs CMD41104UR/A-900 |
CMD41104UR/B-800 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | 90-1801-2033 vs CMD41104UR/B-800 |
CMD57124A-800 | Single Color LED, High Efficiency Red, 5.71mm | CML Innovative Technologies | 90-1801-2033 vs CMD57124A-800 |
CMD41101UR/E-300 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | 90-1801-2033 vs CMD41101UR/E-300 |