90.0001
Description: Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT

Overview of 90.0001 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
CO-059BNCX200-015 Amphenol Cables on Demand Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft

CAD Models for 90.0001 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 90.0001 by Schurter Electronic Components

90.0001
Schurter Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Height
38 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
MIDGET
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-50 °C
Packing Method
BULK
Pre-arcing Time-Min
240000 ms
Rated Breaking Capacity
20000 A
Rated Current
1 A
Rated Voltage(DC)
1000 V
Reference Standard
CE; CSA; IEC; UKCA; UL
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
Want to compare parts?
  1. 90.0001
    Schurter Electronic Components
    Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT
    VS

Alternate Parts for 90.0001

This table gives cross-reference parts and alternative options found for 90.0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90.0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0SPF001.HXR Electric Fuse, 1A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT Littelfuse Inc 90.0001 vs 0SPF001.HXR

Related Parts for 90.0001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90.0001 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90.0001 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 90.0001 would you like to use for your alert(s)?
  • Please alert me when 90.0001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90.0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90.0001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90.0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90.0001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90.0001 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: