There are no models available for this part yet.
Overview of 90012 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66900-120LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 20 Positions - 2.54 mm (0.1 in.) . | |
87900-128HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 28 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
87900-122HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 90012 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33C9037
|
Newark | Cap, Cer, Sl, 12Pf, 1Kv, Radial, Capacitance:12Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Sl, Lead Spacing:7.5Mm, Capacitor Terminals:Pc Pin, Product Range:90000 Series, Operating Temperature Max:85°Crohs Compliant: Yes |Nte Electronics 90012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cap Ceramic 12pF 1000V SL 10% Radial 7.5mm 85°C RoHS: Compliant |
2 In Stock |
|
$0.5820 / $0.9330 | Buy Now |
CAD Models for 90012 by NTE Electronics Inc
Part Data Attributes for 90012 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Reach Compliance Code
|
unknown
|