Part Details for 9001KP1LRR31 by Schneider Electric
Overview of 9001KP1LRR31 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KP1LRR31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M4295
|
Newark | Pilot Light, Led, Red, 30Mm, 120Vac, Led Color:Red, Operating Voltage:120Vac, Mounting Hole Dia:30Mm, Forward Current If:-, Luminous Intensity:-, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KP1LRR31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0200 / $189.3500 | Buy Now |
DISTI #
4008-9001KP1LRR31-ND
|
DigiKey | PILOT LIGHT 120VAC 30MM TYPE K + Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$153.0000 | Buy Now |
DISTI #
996-9001KP1LRR31
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 120VAC 30MM TYPE K | 0 |
|
$147.0300 / $153.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.0500 / $187.8400 | Buy Now |