Part Details for 9001KP1R9 by Schneider Electric
Overview of 9001KP1R9 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KP1R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9246
|
Newark | Incandescent Indicator, 30Mm, Ba9S, 120V, Lamp Base Type:Ba9S, Mounting Hole Dia:30Mm, Current Rating:-, Supply Voltage:120Vac, Lens Shape:Dome, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KP1R9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0200 / $189.3500 | Buy Now |
DISTI #
4008-9001KP1R9-ND
|
DigiKey | PILOT LIGHT 120VAC 30MM TYPE K + Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$153.0000 | Buy Now |
DISTI #
996-9001KP1R9
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 120VAC 30MM TYPE K | 2 |
|
$147.8300 / $153.0000 | Buy Now |
DISTI #
70343166
|
RS | Panel Mount Indicator PILOTLight 120VAC 30mm TYPE K | Schneider Electric 9001KP1R9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$154.5300 | RFQ |