Part Details for 9001KP35 by Schneider Electric
Overview of 9001KP35 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KP35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9264
|
Newark | Pilot Light 28V 30Mm Type K -Options Rohs Compliant: Yes |Schneider Electric 9001KP35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3300 / $143.5500 | Buy Now |
DISTI #
4008-9001KP35-ND
|
DigiKey | PILOT LIGHT 28V 30MM TYPE K +OPT Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$164.3900 | Buy Now |
DISTI #
996-9001KP35
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 28V 30MM TYPE K | 0 |
|
$124.1700 / $140.1500 | Order Now |
DISTI #
70343170
|
RS | Panel Mount Indicator PILOTLight 28V 30mm TYPE K | Schneider Electric 9001KP35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$145.7600 | RFQ |