Part Details for 9001KP35G31 by Schneider Electric
Overview of 9001KP35G31 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KP35G31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7457
|
Newark | Lamp, Indicator, Incandescent, Green, Lamp Base Type:Screw, Mounting Hole Dia:30Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:-, Product Range:-, Colour:Green Rohs Compliant: Yes |Schneider Electric 9001KP35G31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0400 / $154.7000 | Buy Now |
DISTI #
996-9001KP35G31
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 28V 30MM TYPE K | 0 |
|
$118.8600 / $125.0000 | Order Now |
DISTI #
70343172
|
RS | Green Control station Indicator 30mm Cutout 28 V | Schneider Electric 9001KP35G31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$126.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.5800 / $153.4700 | Buy Now |