Part Details for 9001KP35G9 by Schneider Electric
Overview of 9001KP35G9 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KP35G9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9266
|
Newark | Incandescent Indicator, 30Mm, Ba9S, 28V, Lamp Base Type:Ba9S, Mounting Hole Dia:30Mm, Current Rating:-, Supply Voltage:28Vac, Lens Shape:Dome, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KP35G9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0400 / $154.7000 | Buy Now |
DISTI #
4008-9001KP35G9-ND
|
DigiKey | PILOT LIGHT 28V 30MM TYPE K +OPT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$102.6980 / $110.3500 | Buy Now |
DISTI #
996-9001KP35G9
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 28V 30MM TYPE K | 0 |
|
$102.6900 / $110.3500 | Order Now |
DISTI #
70343173
|
RS | Green Incandescent Control station Indicator 30mm Cutout IP66 24 V ac/dc | Schneider Electric 9001KP35G9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$119.1500 | RFQ |
DISTI #
9001KP35G9
|
TME | Control lamp, 30mm, 9001K, -25÷70°C, Ø30.5mm, 24÷28VAC, green Min Qty: 1 | 0 |
|
$51.4700 / $58.8300 | RFQ |