Part Details for 9001KP35LRR9 by Schneider Electric
Overview of 9001KP35LRR9 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KP35LRR9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K6710
|
Newark | Pilot Light, Red, 28Vac/Vdc, Led Color:Red, Operating Voltage:28V, Mounting Hole Dia:30Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 6, Nema 12, Nema 13 Rohs Compliant: Yes |Schneider Electric 9001KP35LRR9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0200 / $189.3500 | Buy Now |
DISTI #
4008-9001KP35LRR9-ND
|
DigiKey | PILOT LIGHT 28V 30MM TYPE K +OPT Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$153.0000 | Buy Now |
DISTI #
996-9001KP35LRR9
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 28V 30MM TYPE K RoHS: Compliant | 6 |
|
$150.5000 / $152.9900 | Buy Now |
DISTI #
72305418
|
RS | PILOT LIGHT 28V 30MM TYPE K +OPTIONS | Schneider Electric 9001KP35LRR9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$247.9100 | Buy Now |
Part Details for 9001KP35LRR9
9001KP35LRR9 CAD Models
9001KP35LRR9 Part Data Attributes
|
9001KP35LRR9
Schneider Electric
Buy Now
|
Compare Parts:
9001KP35LRR9
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |