Part Details for 9001KP35LYA9 by Schneider Electric
Overview of 9001KP35LYA9 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KP35LYA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K6712
|
Newark | Pilot Light, Led, Yellow, 30Mm, 28V, Led Color:Yellow, Operating Voltage:28V, Mounting Hole Dia:30Mm, Forward Current If:-, Luminous Intensity:-, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KP35LYA9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0200 / $189.3500 | Buy Now |
DISTI #
4008-9001KP35LYA9-ND
|
DigiKey | PILOT LIGHT 28V 30MM TYPE K +OPT Min Qty: 1 Lead time: 5 Weeks Container: Box |
11 In Stock |
|
$135.8732 / $159.3000 | Buy Now |
DISTI #
996-9001KP35LYA9
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 28V 30MM TYPE K RoHS: Compliant | 2 |
|
$135.8700 / $159.2800 | Buy Now |
DISTI #
72305421
|
RS | PILOT LIGHT 28V 30MM TYPE K +OPTIONS | Schneider Electric 9001KP35LYA9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$168.0800 | RFQ |