Part Details for 9001SKP35LYA9 by Schneider Electric
Overview of 9001SKP35LYA9 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKP35LYA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SKP35LYA9-ND
|
DigiKey | PILOT LIGHT 28V 30MM SK +OPTIONS Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$153.0010 / $159.3000 | Buy Now |
DISTI #
996-9001SKP35LYA9
|
Mouser Electronics | Switch Hardware PILOTLIGHT 28V 30MM SK | 0 |
|
$150.7800 / $159.3000 | Order Now |
DISTI #
72305394
|
RS | PILOT LIGHT 28V 30MM SK +OPTIONS | Schneider Electric 9001SKP35LYA9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$165.6700 | Buy Now |