Part Details for 9004-1113-000 by Radiall
Overview of 9004-1113-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9004-1113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9004-1113-000-ND
|
DigiKey | SMA / STRAIGHT JACK RECEPTACLE F Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3840 | Buy Now |
DISTI #
9004-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9004-1113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4076 / $15.9012 | Buy Now |
DISTI #
501-9004-1113-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT RoHS: Compliant | 0 |
|
$13.1600 / $18.7200 | Order Now |
DISTI #
9004-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9004-1113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4076 / $15.9012 | Buy Now |
DISTI #
9004-1113-000
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD CAPTIVE CONTACT - Bulk (Alt: 9004-1113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4076 / $15.9012 | Buy Now |
Part Details for 9004-1113-000
9004-1113-000 CAD Models
9004-1113-000 Part Data Attributes
|
9004-1113-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9004-1113-000
Radiall
RF SMA Connector, Female, Panel Mount, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for 9004-1113-000
This table gives cross-reference parts and alternative options found for 9004-1113-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9004-1113-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-1701-001 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 9004-1113-000 vs 142-1701-001 |
901-9204-CC | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Lug Terminal, Locking, Receptacle | Amphenol Corporation | 9004-1113-000 vs 901-9204-CC |
901-9204-3CC | RF SMA Connector, Female, Panel Mount, Receptacle | Amphenol Corporation | 9004-1113-000 vs 901-9204-3CC |
9204-1113-003 | CONNECTOR, PANEL MOUNT, FEMALE, SMA CONNECTOR, RECEPTACLE | Applied Engineering Products (AEP) | 9004-1113-000 vs 9204-1113-003 |
9204-1113-003 | RF SMA Connector, Female, Panel Mount, Receptacle | Radiall | 9004-1113-000 vs 9204-1113-003 |