Part Details for 901 by Keystone Electronics Corp
Overview of 901 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-901-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3474 In Stock |
|
$0.8597 / $1.7900 | Buy Now |
DISTI #
534-901
|
Mouser Electronics | RCA Phono Connectors RT AGL PHONO JK TIN RoHS: Compliant | 621 |
|
$0.8590 / $1.7700 | Buy Now |
DISTI #
70181981
|
RS | Phono Jack, Snap-Fit, 90 Degree, Hortizontal, .465 H, Brass, Tin Plate, Black | Keystone Electronics 901 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.7500 | RFQ |
|
Future Electronics | Female Receptacle 2 Contact Push Pull 90° Snap Fit PC Phono Jack RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9500 / $2.0700 | Buy Now |
DISTI #
KEY901
|
Heilind Electronics | PHONO JACK (BLACK INSULATOR) | Americas - 3 in Stock |
|
$1.9100 | Buy Now |
|
Quest Components | 556 |
|
$3.0254 / $5.5008 | Buy Now | |
DISTI #
KEYS901
|
TME | Socket, RCA, female, angled 90°, THT, brass, tinned, on PCBs Min Qty: 1 | 50 |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
000000000000033835
|
Sager | RCA Phono Connectors RT AGL PHONO JK TIN Min Qty: 100 | 65 |
|
$1.6300 / $1.7500 | Buy Now |
Part Details for 901
901 CAD Models
901 Part Data Attributes
|
901
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
901
Keystone Electronics Corp
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Keystone Electronics | |
Audio Type | PHONO | |
Body Breadth | 0.465 inch | |
Body Depth | 0.571 inch | |
Body Diameter | 0.328 inch | |
Body Length | 0.415 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER |