Filter Your Search
1 - 10 of 32,596 results
|
4609X-101-100LF
Bourns Inc
|
$0.0549 | Yes | Yes | Active | 10 Ω | 1.13 W | 9010 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 200 mW | 10 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4609X-101-152LF
Bourns Inc
|
$0.0649 | Yes | Yes | Active | 1.5 kΩ | 2 % | 1.13 W | 9010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1.5 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4609X-101-124LF
Bourns Inc
|
$0.0977 | Yes | Yes | Active | 120 kΩ | 2 % | 1.13 W | 9010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 120 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, 9010 | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4609X-101-181LF
Bourns Inc
|
$0.1095 | Yes | Yes | Active | 180 Ω | 2 % | 1.13 W | 9010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, 9010 | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4609X-101-184LF
Bourns Inc
|
$0.1129 | Yes | Yes | Active | 180 kΩ | 2 % | 1.13 W | 9010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4609X-101-334LF
Bourns Inc
|
$0.1239 | Yes | Yes | Active | 330 kΩ | 2 % | 1.13 W | 9010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 330 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4609X-101-303LF
Bourns Inc
|
$0.1240 | Yes | Active | 30 kΩ | 2 % | 200 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 100 V | e1 | 125 °C | -55 °C | Conformal | 9 | Bulk | TIN SILVER COPPER | 3.43 mm | 2.54 mm | 5.08 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, 9010 | compliant | EAR99 | Bourns | ||||||||||||||||
|
4609X-101-513LF
Bourns Inc
|
$0.1240 | Yes | Yes | Active | 51 kΩ | 2 % | 200 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 100 V | e1 | 125 °C | -55 °C | Conformal | 9 | Bulk | TIN SILVER COPPER | 3.43 mm | 2.54 mm | 5.08 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | |||||||||||||||||
|
4609X-101-362LF
Bourns Inc
|
$0.1240 | Yes | Active | 3.6 kΩ | 2 % | 200 mW | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 100 V | e1 | 125 °C | -55 °C | Conformal | 9 | Bulk | TIN SILVER COPPER | 3.43 mm | 2.54 mm | 5.08 mm | 22.81 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | Bourns | |||||||||||||||||
|
4609X-101-824LF
Bourns Inc
|
$0.1240 | Yes | Yes | Active | 820 kΩ | 2 % | 1.13 W | 9010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 820 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | 9 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 22.81 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 |