Part Details for 90112 by NTE Electronics Inc
Overview of 90112 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87901-128HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 28 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
78290-112HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
87901-122HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 90112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9070
|
Newark | Ceramic Capacitor 120Pf 1 Kv 10%, Y5F, Capacitance:120Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5F, Lead Spacing:7.5Mm, Capacitor Terminals:Pc Pin, Product Range:90000 Series Rohs Compliant: Yes |Nte Electronics 90112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Ceramic 120pF 1000V Y5F 10% Radial 7.5mm 85°C RoHS: Compliant |
12 In Stock |
|
$0.5820 / $0.9330 | Buy Now |
Part Details for 90112
90112 CAD Models
90112 Part Data Attributes
|
90112
NTE Electronics Inc
Buy Now
|
Compare Parts:
90112
NTE Electronics Inc
CAP-CER DISC 120PF 1KV
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |