-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4193
|
Newark | Btb Conn, 40Pos, Header, 2.54Mm, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid Iii 90120 Series Rohs Compliant: Yes |Molex 90120-0800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2329 |
|
$2.2100 | Buy Now |
DISTI #
0901200800
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200800) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.4128 / $5.0083 | Buy Now |
DISTI #
60H4193
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 60H4193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2329 Partner Stock |
|
$4.0600 / $5.0800 | Buy Now |
DISTI #
538-90120-0800
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 40P VERT SR SEL AU RoHS: Compliant | 392 |
|
$3.7000 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
326 Partner Stock |
|
$3.3200 / $4.3000 | Buy Now |
DISTI #
55471447
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray Min Qty: 23 Package Multiple: 1 | Americas - 2329 |
|
$2.8482 / $3.4803 | Buy Now |
DISTI #
77311810
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray Min Qty: 20 Package Multiple: 1 | Americas - 660 |
|
$4.3857 / $5.1429 | Buy Now |
DISTI #
16502008
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray Min Qty: 16 Package Multiple: 1 | Americas - 326 |
|
$4.0100 / $4.1600 | Buy Now |
DISTI #
90120-0800
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 40P VERT SR SEL AU RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1400 In Stock |
|
$3.1500 / $3.7600 | Buy Now |
DISTI #
0901200800
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200800) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.4128 / $5.0083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90120-0800
Molex
Buy Now
Datasheet
|
Compare Parts:
90120-0800
Molex
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.1 inch | |
Body Depth | 0.098 inch | |
Body Length | 3.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 14.96u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.266 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
This table gives cross-reference parts and alternative options found for 90120-0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90120-0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-146275-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 90120-0800 vs 4-146275-0 |
9-103765-0 | 40 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 90120-0800 vs 9-103765-0 |
TSW-140-12-G-S-RE | Board Connector, 40 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | 90120-0800 vs TSW-140-12-G-S-RE |
TLW-140-05-T-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 90120-0800 vs TLW-140-05-T-S |
4-146462-0 | 40 MODII HDR SRST UNSHRD STKG | TE Connectivity | 90120-0800 vs 4-146462-0 |
9-146280-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | 90120-0800 vs 9-146280-0 |
4-146382-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 90120-0800 vs 4-146382-0 |
TSW-140-17-L-S-LL | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 90120-0800 vs TSW-140-17-L-S-LL |
TLW-140-01-T-S-RA | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 90120-0800 vs TLW-140-01-T-S-RA |
TSW-141-05-T-S-021 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 90120-0800 vs TSW-141-05-T-S-021 |