Part Details for 901405 SL001 by Alpha Wire
Overview of 901405 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901405 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4940
|
Newark | Multicore Cable, 5 Cond, 14Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901405 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$2,671.2800 | Buy Now |
DISTI #
3220-901405SL001-DS-ND
|
DigiKey | CABLE 5COND 14AWG SLATE FEET Min Qty: 1 Lead time: 3 Weeks Container: Digi-Spool®, Continuous Spool |
318 In Stock |
|
$4.1217 / $5.7100 | Buy Now |
DISTI #
602-901405-1000-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,408.6800 | Order Now |
DISTI #
72258521
|
RS | Multiconductor, Flexible, 14AWG, Slate, 1000FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901405 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,632.5700 | RFQ |