Part Details for 90147-2213 by Molex
Overview of 90147-2213 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 90147-2213
90147-2213 CAD Models
90147-2213 Part Data Attributes:
|
90147-2213
Molex
Buy Now
Datasheet
|
Compare Parts:
90147-2213
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | C-GRID | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 90147-2213
This table gives cross-reference parts and alternative options found for 90147-2213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90147-2213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMR013MF3KH | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 90147-2213 vs UMR013MF3KH |
1-641173-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 90147-2213 vs 1-641173-3 |
0022456136 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 90147-2213 vs 0022456136 |
26-11-2135 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 90147-2213 vs 26-11-2135 |
A-7674-C13M502A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 90147-2213 vs A-7674-C13M502A |
77797-413 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90147-2213 vs 77797-413 |
22-45-9138 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 90147-2213 vs 22-45-9138 |
MIL-C-55302/62LE13L | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 90147-2213 vs MIL-C-55302/62LE13L |
A-7674-D13D502A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 90147-2213 vs A-7674-D13D502A |
1-644687-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 90147-2213 vs 1-644687-3 |