Part Details for 90156 by NTE Electronics Inc
Overview of 90156 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-156HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 90156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9080
|
Newark | Capacitor Ceramic Disc 560Pf 1K |Nte Electronics 90156 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Ceramic 560pF 1000V Y5P 10% Radial 7.5mm 85°C RoHS: Compliant |
6 In Stock |
|
$0.5820 / $0.9330 | Buy Now |
Part Details for 90156
90156 CAD Models
90156 Part Data Attributes
|
90156
NTE Electronics Inc
Buy Now
|
Compare Parts:
90156
NTE Electronics Inc
CAP-CER DISC 560PF 1K
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |