Part Details for 901805 SL005 by Alpha Wire
Overview of 901805 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901805 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5458
|
Newark | Multicore Cable, 5 Cond, 18Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.963Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901805 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$290.9400 / $293.9100 | Buy Now |
DISTI #
216-901805SL005-ND
|
DigiKey | CABLE 5COND 18AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$173.4067 / $184.1900 | Buy Now |
DISTI #
602-901805-100-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 5 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$188.1200 / $224.2200 | Order Now |
DISTI #
72258599
|
RS | Multiconductor, Flexible, 18AWG, Slate, 100FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901805 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$201.8800 | RFQ |
Part Details for 901805 SL005
901805 SL005 CAD Models
901805 SL005 Part Data Attributes
|
901805 SL005
Alpha Wire
Buy Now
|
Compare Parts:
901805 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |