There are no models available for this part yet.
Overview of 901809 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 901809 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ5240
|
Newark | Multicore Cable, 9 Cond, 18Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.963Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901809 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$110.9400 | Buy Now | |
DISTI #
216-901809SL005-ND
|
DigiKey | CABLE 9COND 18AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$292.3478 / $404.9600 | Buy Now | |
DISTI #
602-901809-100-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 9 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$304.8100 / $333.7200 | Order Now | |
DISTI #
72258601
|
RS | Multiconductor, Flexible, 18AWG, Slate, 100FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901809 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$337.6400 / $429.7200 | RFQ |
CAD Models for 901809 SL005 by Alpha Wire
Part Data Attributes for 901809 SL005 by Alpha Wire
901809 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
901809 SL005Alpha WireVS
-