Part Details for 901809CY SL001 by Alpha Wire
Overview of 901809CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901809CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4971
|
Newark | Multicore Cable, 9 Cond, 18Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.963Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901809CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,926.0800 | Buy Now |
DISTI #
3220-901809CYSL001-DS-ND
|
DigiKey | CABLE 9COND 18AWG SLATE FEET Min Qty: 1 Lead time: 3 Weeks Container: Digi-Spool®, Continuous Spool |
265 In Stock |
|
$5.8891 / $8.1500 | Buy Now |
DISTI #
602-901809CY-1000-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 9 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,538.4200 | Order Now |
DISTI #
72258568
|
RS | Multiconductor, Flexible, 18AWG, Slate, 1000FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901809CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,869.1700 | RFQ |