Part Details for 902-305 by Bivar Inc
Overview of 902-305 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902-305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8833
|
Newark | Nylon Tubular, 0.305 In. Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-305 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0660 | Buy Now |
DISTI #
902-305-ND
|
DigiKey | ROUND SPACER NYLON 7.75MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0382 | Buy Now |
DISTI #
749-902-305
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .305 in Nylon White RoHS: Compliant | 0 |
|
$0.0350 / $0.1000 | Order Now |
DISTI #
70529814
|
RS | Nylon Tubular, 0.305 in. Length, 0.125 OD, 0.032 ID, White | Bivar Inc. 902-305 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0467 | Buy Now |