Part Details for 90256 by NTE Electronics Inc
Overview of 90256 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9098
|
Newark | Capacitor Ceramic Disc 5600Pf 1Kv |Nte Electronics 90256 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Ceramic 0.0056uF 1000V Z5V -20% to 80% Radial 7.5mm 85°C RoHS: Compliant |
14 In Stock |
|
$0.6450 / $1.0200 | Buy Now |
Part Details for 90256
90256 CAD Models
90256 Part Data Attributes
|
90256
NTE Electronics Inc
Buy Now
|
Compare Parts:
90256
NTE Electronics Inc
CAP-CER DISC 5600PF 1KV
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NTE ELECTRONICS |