Part Details for 9026-P by Heyco
Overview of 9026-P by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRV9026BBCZ-REEL | Analog Devices | Madura Full FR | |
ADRV9026-MB/PCBZ | Analog Devices | Mid Band Freq range (650 MHz - | |
ADRV9026-HB/PCBZ | Analog Devices | High Band Freq range (2.8GHz - |
Price & Stock for 9026-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-9026-P
|
Mouser Electronics | Screws & Fasteners PR 102-134 BLACK 50PK | 0 |
|
$0.1410 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1244 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1006 / $0.1913 | Buy Now |
DISTI #
HEY9026-P
|
DB Roberts | PR 102-134 BLACK 50PK | 0 |
|
RFQ |