Part Details for 9033-2CCSF by Carlisle Interconnect Technologies
Overview of 9033-2CCSF by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 9033-2CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9033-2CCSF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9033-2CCSF
9033-2CCSF CAD Models
9033-2CCSF Part Data Attributes:
|
9033-2CCSF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
9033-2CCSF
Carlisle Interconnect Technologies
RF TNC Connector, 1 Contact(s), Female, Locking, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |
Alternate Parts for 9033-2CCSF
This table gives cross-reference parts and alternative options found for 9033-2CCSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9033-2CCSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9033-3CC | RF TNC Connector, 1 Contact(s), Female, Locking, Jack, | Carlisle Interconnect Technologies | 9033-2CCSF vs 9033-3CC |
9033-2SF | RF TNC Connector, 1 Contact(s), Female, Locking, Jack, | Carlisle Interconnect Technologies | 9033-2CCSF vs 9033-2SF |
9033-4SF | RF TNC Connector, 1 Contact(s), Female, Locking, Jack, | Carlisle Interconnect Technologies | 9033-2CCSF vs 9033-4SF |
9033-3 | RF TNC Connector, 1 Contact(s), Female, Locking, Jack, | Carlisle Interconnect Technologies | 9033-2CCSF vs 9033-3 |
9033-1 | RF TNC Connector, 1 Contact(s), Female, Locking, Jack, | Carlisle Interconnect Technologies | 9033-2CCSF vs 9033-1 |
9033-1CC | RF TNC Connector, 1 Contact(s), Female, Locking, Jack, | Carlisle Interconnect Technologies | 9033-2CCSF vs 9033-1CC |
9033-4CC | RF TNC Connector, 1 Contact(s), Female, Locking, Jack, | Carlisle Interconnect Technologies | 9033-2CCSF vs 9033-4CC |
9033-4 | RF TNC Connector, 1 Contact(s), Female, Locking, Jack, | Carlisle Interconnect Technologies | 9033-2CCSF vs 9033-4 |
9033-1SF | RF TNC Connector, 1 Contact(s), Female, Locking, Jack, | Carlisle Interconnect Technologies | 9033-2CCSF vs 9033-1SF |