-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3236
|
Newark | Header Connector, cable Mount, plug,6 Contacts,0.156 Pitch, locking Mech |Molex 90331-1007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26596 |
|
$0.4660 / $0.6910 | Buy Now |
DISTI #
538-90331-1007
|
Mouser Electronics | Headers & Wire Housings 6CKT 3.96MM PITCH HOUSING RoHS: Compliant | 0 |
|
$0.3890 | Order Now |
|
Onlinecomponents.com | Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Bag RoHS: Compliant |
26596 Partner Stock |
|
$0.1101 / $0.2154 | Buy Now |
DISTI #
Molex 90331-1007
|
PEI Genesis | REC PR Conn 6 Cont CrpTerPlug | 26596 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Bag RoHS: Compliant |
26596 Partner Stock |
|
$0.1101 / $0.2154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90331-1007
Molex
Buy Now
Datasheet
|
Compare Parts:
90331-1007
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-50-0277; 08-50-0276, POLARIZED | |
Body Depth | 0.772 inch | |
Body Length | 0.932 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90331-1007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90331-1007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1123722-6 | 3.96 EP PLUG HSG 6P(GREEN) | TE Connectivity | 90331-1007 vs 6-1123722-6 |
0003097062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 90331-1007 vs 0003097062 |
VLP-06V-1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 90331-1007 vs VLP-06V-1 |
1SSA207406R0000 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 90331-1007 vs 1SSA207406R0000 |
4-1123722-6 | (4-1123722-6) 3.96 EP PLUG HSG 6P(RED) | TE Connectivity | 90331-1007 vs 4-1123722-6 |
1SSA207206R0000 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 90331-1007 vs 1SSA207206R0000 |
5-1123722-6 | (5-1123722-6) 3.96 EP PLUG HSG 6P(BLACK) | TE Connectivity | 90331-1007 vs 5-1123722-6 |
3-177901-2 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 90331-1007 vs 3-177901-2 |
YLNP-06V | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 90331-1007 vs YLNP-06V |
2-179862-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 90331-1007 vs 2-179862-6 |