Part Details for 908-22101. by Amphenol RF
Results Overview of 908-22101. by Amphenol RF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
908-22101. Information
908-22101. by Amphenol RF is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54122-101080600RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch | |
| 10051922-1010ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
| U10BH7422101T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin outside, Latch pin length=1.5mm, 24G, T&R packing |
Price & Stock for 908-22101.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AC1825
|
Newark | Rf/Coaxial, Mmcx Jack, Straight, 50 Ohm, Smd, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Type:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 908-22101. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$7.5900 / $10.0600 | Buy Now |