-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7922
|
Newark | Conn, Header, 20Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Molex 90814-0920 (Alternate Part Number: 800756883328 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 600 |
|
$0.7400 / $0.8380 | Buy Now |
DISTI #
26AK4723
|
Newark | Conn, Header, 20Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Molex 90814-0920 (Alternate Part Number: 800756883328 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$0.9640 / $1.5000 | Buy Now |
DISTI #
66M8582
|
Newark | Picoflex Smt Header Rohs Compliant: Yes |Molex 90814-0920 (Alternate Part Number: 800756883328 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7750 / $0.7920 | Buy Now |
DISTI #
538-90814-0920
|
Mouser Electronics | Headers & Wire Housings PICOFLEX PF-50 20 CKT HEADER RoHS: Compliant | 11246 |
|
$0.6390 / $1.0600 | Buy Now |
DISTI #
71464836
|
RS | PICOFLEX SMT HEADER | Molex Incorporated 90814-0920 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.0200 | RFQ |
|
Onlinecomponents.com | Conn Picoflex HDR 20 POS 1.27mm Solder ST SMD Picoflex® T/R RoHS: Compliant |
1168 Partner Stock |
|
$0.5300 / $0.6830 | Buy Now |
|
Quest Components | 4508 |
|
$0.8760 / $2.3360 | Buy Now | |
DISTI #
3911661
|
element14 Asia-Pacific | CONN, HEADER, 20POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 40 |
|
$1.0333 / $1.5204 | Buy Now |
DISTI #
3863416
|
element14 Asia-Pacific | CONN, HEADER, 20POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 600 Container: Reel | 600 |
|
$0.8709 | Buy Now |
DISTI #
3911661
|
Farnell | CONN, HEADER, 20POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 40 |
|
$1.1292 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90814-0920
Molex
Buy Now
Datasheet
|
Compare Parts:
90814-0920
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, POLARIZED, STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90814-0920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90814-0920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90814-3920 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-0920 vs 90814-3920 |