-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9632
|
Newark | Headers & Wire Housings 20Ckt Picoflex Smt Hdr |Molex 90814-3220 (Alternate Part Number: 800753655065 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
538-90814-3220
|
Mouser Electronics | Headers & Wire Housings 20CKT PICOFLEX SMT HDR RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Onlinecomponents.com | Conn Picoflex HDR 20 POS 1.27mm Solder ST Top Entry SMD Picoflex® T/R RoHS: Compliant | 0 |
|
$1.7300 / $2.1500 | Buy Now |
DISTI #
1757054
|
element14 Asia-Pacific | CONNECTOR, HEADER, 20POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$3.2885 / $3.6424 | Buy Now |
DISTI #
4238985
|
Farnell | RoHS: Compliant Min Qty: 1800 Container: Each | 0 |
|
$3.1195 | Buy Now |
DISTI #
10198567
|
TestEquity LLC | Molex 90814-3220 Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Selective Gold (Au) Plating, 20 Circuits, Tape and Reel, Natural | 0 |
|
$2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90814-3220
Molex
Buy Now
Datasheet
|
Compare Parts:
90814-3220
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, POLARIZED, STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90814-3220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90814-3220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90814-2220 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 90814-3220 vs 90814-2220 |
90814-0220 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-3220 vs 90814-0220 |