Part Details for 91-21VGC/TR10 by Everlight Electronics Co Ltd
Overview of 91-21VGC/TR10 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 91-21VGC/TR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91-21VGC/TR10
|
Avnet Americas | SMD GREEN WATER CLEAR 571NM 50MCD - Tape and Reel (Alt: 91-21VGC/TR10) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-91-21VGC/TR10
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 1000 Lead time: 0 Weeks, 1 Days Date Code: 2020+ Container: Tape & Reel | 34000 |
|
$0.0221 / $0.0247 | RFQ |
|
Chip 1 Exchange | INSTOCK | 59800 |
|
RFQ | |
DISTI #
3091219403
|
EBV Elektronik | SMD GREEN WATER CLEAR 571NM 50MCD (Alt: 3091219403) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 91-21VGC/TR10
91-21VGC/TR10 CAD Models
91-21VGC/TR10 Part Data Attributes
|
91-21VGC/TR10
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
91-21VGC/TR10
Everlight Electronics Co Ltd
Visible LED, Water Clear,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 25 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.7 mm | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |