Part Details for 91-BCR120-CRO by Visual Communications Company
Overview of 91-BCR120-CRO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91-BCR120-CRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-91-BCR120-CRO-ND
|
DigiKey | PMI RED 626NM 120V RD CLR CYL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6272 | Buy Now |
DISTI #
593-91-BCR120-CRO
|
Mouser Electronics | LED Panel Mount Indicators PMI .290" 120VAC Red Hi-Hat BiPin RoHS: Compliant | 0 |
|
$6.3100 / $12.7200 | Order Now |
DISTI #
74753394
|
RS | Panel Mount Indicator .290inch 120VAC Red Hi-Hat BiPin | VCC (Visual Communications Company) 91-BCR120-CRO RoHS: Compliant Min Qty: 4 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$7.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 | 0 |
|
$6.6500 | Buy Now |
Part Details for 91-BCR120-CRO
91-BCR120-CRO CAD Models
91-BCR120-CRO Part Data Attributes:
|
91-BCR120-CRO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
91-BCR120-CRO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | SINGLE COLOR LED |