Part Details for 91-NWA12H-CAO by Visual Communications Company
Overview of 91-NWA12H-CAO by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91-NWA12H-CAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91-NWA12H-CAO-ND
|
DigiKey | PMI .290" 12VDC HI-HAT PIN AMBER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$4.0790 / $8.4100 | Buy Now |
DISTI #
593-91-NWA12H-CAO
|
Mouser Electronics | LED Panel Mount Indicators 0.29in 12VDC AMBER RoHS: Compliant | 16 |
|
$5.4400 / $10.9600 | Buy Now |
DISTI #
V99:2348_21809315
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Amber 592nm 7500mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1834 | Americas - 59 |
|
$0.4012 / $1.5318 | Buy Now |
DISTI #
74753970
|
RS | Panel Mount Indicator Round LED .290inch Amber 12v | VCC (Visual Communications Company) 91-NWA12H-CAO RoHS: Compliant Min Qty: 4 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$6.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$5.6100 | Buy Now |
DISTI #
29729179
|
Verical | LED Panel Mount Indicator Uni-Color Amber 592nm 7500mcd 2-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1834 | Americas - 59 |
|
$0.4012 | Buy Now |
DISTI #
38616462
|
Verical | LED Panel Mount Indicator Uni-Color Amber 592nm 7500mcd 2-Pin RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 25 |
|
$3.5267 / $3.6850 | Buy Now |
Part Details for 91-NWA12H-CAO
91-NWA12H-CAO CAD Models
91-NWA12H-CAO Part Data Attributes
|
91-NWA12H-CAO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
91-NWA12H-CAO
Visual Communications Company
.290″ Amber LED 12 Volt Panel Mount Indicator with Hi Hat Lens and Pins
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |