There are no models available for this part yet.
Overview of 91116 by HH Smith
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68691-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
68491-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
69191-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 91116 by HH Smith
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Grommet - 1/2" Mounting Hole - 3/8" Thickness - 1/8" Chassis Thickness - 5/16" ID - 3/4" OD - Black. RoHS: Compliant |
651 In Stock |
|
$0.2722 / $0.4522 | Buy Now | ||
Quest Components | GROMMET, ROUND, 5/16 IN., 1/8 IN., 3/4 IN., 3/8IN., 1/2 IN. | 800 |
|
$0.1800 / $0.6000 | Buy Now | ||
Quest Components | GROMMET, ROUND, 5/16 IN., 1/8 IN., 3/4 IN., 3/8IN., 1/2 IN. | 160 |
|
$0.2250 / $0.5000 | Buy Now | ||
Master Electronics | Grommet - 1/2" Mounting Hole - 3/8" Thickness - 1/8" Chassis Thickness - 5/16" ID - 3/4" OD - Black. RoHS: Compliant |
651 In Stock |
|
$0.2722 / $0.4522 | Buy Now |