Part Details for 912-140 by Bivar Inc
Overview of 912-140 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 912-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0482
|
Newark | Nylon Tubular, 0.140 In. Length, 0.250 Od, 0.171 Id, White/Bag |Bivar 912-140 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
912-140-ND
|
DigiKey | ROUND SPACER NYLON 3.56MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
749-912-140
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .14 in Nylon White RoHS: Compliant | 6144 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70531384
|
RS | Nylon Tubular, 0.140 in. Length, 0.250 OD, 0.171 ID, White | Bivar Inc. 912-140 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0400 | Buy Now |
|
Bisco Industries | 1494 |
|
Buy Now |
Part Details for 912-140
912-140 CAD Models
912-140 Part Data Attributes:
|
912-140
Bivar Inc
Buy Now
|
Compare Parts:
912-140
Bivar Inc
|
Samacsys Manufacturer | Bivar |