Part Details for 91277-216 by Amphenol FCi
Overview of 91277-216 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91277-216
91277-216 CAD Models
91277-216 Part Data Attributes
|
91277-216
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91277-216
Amphenol FCi
Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91277-216
This table gives cross-reference parts and alternative options found for 91277-216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91277-216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-116-15-G-T | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 91277-216 vs TSW-116-15-G-T |
94516048610 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 91277-216 vs 94516048610 |
TSW-116-05-T-T | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 91277-216 vs TSW-116-05-T-T |
TSW-116-16-T-T-RA | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 91277-216 vs TSW-116-16-T-T-RA |
94510048110 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 91277-216 vs 94510048110 |
54103-G06-16 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91277-216 vs 54103-G06-16 |
2203-16-R-02-A/B | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 91277-216 vs 2203-16-R-02-A/B |
TSW-116-30-T-T | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 91277-216 vs TSW-116-30-T-T |
TSW-116-10-T-T | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 91277-216 vs TSW-116-10-T-T |
09063487901 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 91277-216 vs 09063487901 |