Part Details for 916219-000 by TE Connectivity
Overview of 916219-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 916219-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
916219-000-ND
|
DigiKey | D-621-0453 Min Qty: 20 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$343.4360 | Buy Now |
DISTI #
916219-000
|
Avnet Americas | Connector Accessories Bus/Stub Terminator - Bulk (Alt: 916219-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$288.6634 / $347.3746 | Buy Now |
DISTI #
RYCD-621-0453
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0453 | Americas - 0 in Stock |
|
$359.7500 / $365.1195 | Buy Now |
|
Onlinecomponents.com | D-621-0453 |
29 In Stock |
|
$323.6600 / $338.4500 | Buy Now |
DISTI #
62997971
|
Verical | Connector Accessories Bus/Stub Terminator Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$383.2134 / $417.3243 | Buy Now |
DISTI #
916219-000
|
TTI | RF Connectors / Coaxial Connectors D-621-0453 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$325.2900 | Buy Now |
DISTI #
RYCD-621-0453
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0453 | 0 |
|
$359.7500 / $365.1195 | Buy Now |
DISTI #
916219-000
|
Avnet Abacus | Connector Accessories Bus/Stub Terminator (Alt: 916219-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 67 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
916219-000
|
Avnet Abacus | Connector Accessories Bus/Stub Terminator (Alt: 916219-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
916219-000
|
Avnet Asia | Connector Accessories Bus/Stub Terminator (Alt: 916219-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 64 Weeks, 0 Days | 0 |
|
$339.4375 / $382.4648 | Buy Now |
Part Details for 916219-000
916219-000 CAD Models
916219-000 Part Data Attributes
|
916219-000
TE Connectivity
Buy Now
|
Compare Parts:
916219-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |