-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-91716-3503
|
Mouser Electronics | Headers & Wire Housings 2.5 Appli-M 10Ckt Op M 10Ckt Op/Ew WO/Pol RoHS: Compliant | 0 |
|
$0.4820 / $0.4860 | Order Now |
DISTI #
71465329
|
RS | 10CKT 2.5 APPLI-M OP/EW WO/POL 91716 Series | Molex Incorporated 91716-3503 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91716-3503
Molex
Buy Now
Datasheet
|
Compare Parts:
91716-3503
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 91716-3503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91716-3503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL15SMD04310BSM | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 91716-3503 vs BL15SMD04310BSM |
22421104 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 91716-3503 vs 22421104 |
09-48-4104 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 91716-3503 vs 09-48-4104 |
CI0110S0050 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 91716-3503 vs CI0110S0050 |
022-15-4108 | Board Connector, 10 Contact(s), 1 Row(s), Female, Solder Terminal | Molex | 91716-3503 vs 022-15-4108 |
ESQT-110-02-F-S-310-001 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 91716-3503 vs ESQT-110-02-F-S-310-001 |
ESQT-110-03-H-S-309 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 91716-3503 vs ESQT-110-03-H-S-309 |
022-41-6106 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 91716-3503 vs 022-41-6106 |
BLY6SMD10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 91716-3503 vs BLY6SMD10 |
A-7674-C10D502A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 91716-3503 vs A-7674-C10D502A |