Part Details for BLY6SMD10 by Fischer Elektronik GmbH & Co KG
Overview of BLY6SMD10 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for BLY6SMD10
BLY6SMD10 CAD Models
BLY6SMD10 Part Data Attributes:
|
BLY6SMD10
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BLY6SMD10
Fischer Elektronik GmbH & Co KG
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for BLY6SMD10
This table gives cross-reference parts and alternative options found for BLY6SMD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLY6SMD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641312-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | TE's AMP | BLY6SMD10 vs 4-641312-0 |
1-641177-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | BLY6SMD10 vs 1-641177-0 |
BL1125410S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | BLY6SMD10 vs BL1125410S |
0009061109 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | BLY6SMD10 vs 0009061109 |
1-641305-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | BLY6SMD10 vs 1-641305-0 |
0022456109 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | BLY6SMD10 vs 0022456109 |
4-641234-0 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | BLY6SMD10 vs 4-641234-0 |
A-7674-C10D102A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | BLY6SMD10 vs A-7674-C10D102A |
HCSS-10-S-08.00-01-N-ST8 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | BLY6SMD10 vs HCSS-10-S-08.00-01-N-ST8 |
75236-049 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BLY6SMD10 vs 75236-049 |