-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-91717-1005
|
Mouser Electronics | Headers & Wire Housings RAST 2.5 5MM W/POL 4 M W/POL 4&5 NAT 3CKT RoHS: Compliant | 0 |
|
$0.4570 / $0.4680 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91717-1005
Molex
Buy Now
Datasheet
|
Compare Parts:
91717-1005
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 91717-1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91717-1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52051-0310 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 91717-1005 vs 52051-0310 |
640480-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 91717-1005 vs 640480-3 |
22-42-7031 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 91717-1005 vs 22-42-7031 |
14-56-1031 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 91717-1005 vs 14-56-1031 |
38-00-3283 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 91717-1005 vs 38-00-3283 |
A-7674-C3J561A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 91717-1005 vs A-7674-C3J561A |
1-142854-6 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 91717-1005 vs 1-142854-6 |
22-26-8035 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 91717-1005 vs 22-26-8035 |
827774-3 | CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 91717-1005 vs 827774-3 |
14-56-0737 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 91717-1005 vs 14-56-0737 |