Part Details for 91A1D-B28-B20L by Bourns Inc
Overview of 91A1D-B28-B20L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1D-B28-B20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0099
|
Newark | Res, non-Specified,100Kohms,20+/-% Tol,-1000,1000Ppm-Tc,4463-Case Rohs Compliant: Yes |Bourns 91A1D-B28-B20L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $5.5200 | Buy Now |
DISTI #
91A1D-B28-B20L-ND
|
DigiKey | POT 100K OHM 1W PLASTIC LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0080 | Buy Now |
DISTI #
91A1D-B28-B20L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91A1D-B28-B20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
652-91A1D-B28-B20L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$4.9200 / $5.0000 | Order Now |
DISTI #
73791860
|
RS | PANEL CONTROL - 5/8" (16MM) ST-CP, TRAY, TRAY, Packaging | Bourns 91A1D-B28-B20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 / $6.3200 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 100K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.2400 / $6.1500 | Buy Now |
DISTI #
91A1D-B28-B20L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91A1D-B28-B20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 100K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.2400 / $6.1500 | Buy Now |
Part Details for 91A1D-B28-B20L
91A1D-B28-B20L CAD Models
91A1D-B28-B20L Part Data Attributes:
|
91A1D-B28-B20L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1D-B28-B20L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 91A1D-B28-B20L
This table gives cross-reference parts and alternative options found for 91A1D-B28-B20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91A1D-B28-B20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91A1D-B28-B20 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 100000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1D-B28-B20L vs 91A1D-B28-B20 |